Molex 191390018 Avikrimp Block Spade Terminal 18-22 AWG M3.5 Stud

Image Representative of Range

Molex 191390018 Avikrimp Block Spade Terminal 18-22 AWG M3.5 Stud

MPN
191390018
Brand
Molex
EAN-13
2050007098072
Order Code
05-3161
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.150
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Molex 191390018 is a U terminal with crimp suitable for wire sizes from 0.25 mm² to 1.5 mm². As a high-quality blade terminal, it is ideal for creating secure electrical connections in automotive, industrial, and consumer electronics applications. This product comes in a single piece per bag.
Insulation Nylon (NL)
Gender Tab
Barrel Type Closed
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Contact Material Tin
Cross-section range 0.25 - 1.5mm²
Csa LR18689
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number AA-838-06
First published date 2007-05-15
Flammability 94V-2
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Spade Terminal, Spade Terminals
Material plating mating Tin
Material type Finished Goods
max. cross section 1.5mm²
Maximum Wire Size AWG 18
Min. cross section 0.25mm²
Minimum line quantity 4000
Misc Attribute Molex MOL Industrial Solution
Net weight 0.758/g
Packaging Type Bag
Primary pack qty 1000
Product name Avikrimp
Product number display 191390018
Product number hyphen 19139-0018
Product number sap 0191390018
Reach status Not Contained per D(2025)6375-DC (05 Nov 2025)
Reference series 19139
Ro h s status Compliant per EU 2015/863
Sampleable True
Stud Size 6 (M3.5)
Style Spade Block
Taxonomy Ring and Spade Terminals
Thread Size M3.5
Type U terminal
Ul E32244
Upc 800753102620
Voltage maximum 600V
Weight 0.758g
Wire insulation diameter 3.56mm
Wire size awg 18, 20, 22
Wire size mm 0.25-1.50

Reviews

Be the first to submit a review

Trustpilot