The Molex 191310047 is a U terminal crimp connector with a 2 mm hole diameter. It is typically used in automotive and industrial applications for secure electrical connections. This singular piece ensures reliable performance in various electrical wiring tasks.
| Insulation |
PVC |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Colour resin |
Natural |
| Csa |
LR18689 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA-2109-02X |
| First published date |
2007-05-15 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Hole Ø |
2mm |
| Keyword |
Spade Terminal, Spade Terminals |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Maximum Wire Size AWG |
22 |
| Minimum line quantity |
4000 |
| Net weight |
0.553/g |
| Packaging Type |
Bulk |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1000 |
| Product name |
InsulKrimp |
| Product number display |
191310047 |
| Product number hyphen |
19131-0047 |
| Product number sap |
0191310047 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19131 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stud Size |
1-2 (M2) |
| Style |
Spade Block |
| Taxonomy |
Ring and Spade Terminals |
| Termination interface style |
Crimp or Compression |
| Type |
U terminal |
| Ul |
E32244 |
| Upc |
800753101692 |
| Wire insulation diameter |
3.70mm max. |
| Wire size awg |
18, 20, 22 |
| Wire size mm |
0.35-0.80 |