The Molex 191390018 is a U terminal with crimp suitable for wire sizes from 0.25 mm² to 1.5 mm². As a high-quality blade terminal, it is ideal for creating secure electrical connections in automotive, industrial, and consumer electronics applications. This product comes in a single piece per bag.
| Insulation |
Nylon (NL) |
| Gender |
Tab |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Contact Material |
Tin |
| Cross-section range |
0.25 - 1.5mm² |
| Csa |
LR18689 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA-838-06 |
| First published date |
2007-05-15 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keyword |
Spade Terminal, Spade Terminals |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| max. cross section |
1.5mm² |
| Maximum Wire Size AWG |
18 |
| Min. cross section |
0.25mm² |
| Minimum line quantity |
4000 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
0.758/g |
| Packaging Type |
Bag |
| Primary pack qty |
1000 |
| Product name |
Avikrimp |
| Product number display |
191390018 |
| Product number hyphen |
19139-0018 |
| Product number sap |
0191390018 |
| Reach status |
Not Contained per D(2025)6375-DC (05 Nov 2025) |
| Reference series |
19139 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stud Size |
6 (M3.5) |
| Style |
Spade Block |
| Taxonomy |
Ring and Spade Terminals |
| Thread Size |
M3.5 |
| Type |
U terminal |
| Ul |
E32244 |
| Upc |
800753102620 |
| Voltage maximum |
600V |
| Weight |
0.758g |
| Wire insulation diameter |
3.56mm |
| Wire size awg |
18, 20, 22 |
| Wire size mm |
0.25-1.50 |