The Molex 191270012 U terminal is a crimp connector with a blade terminal and a hole diameter of 5 mm. This durable component is typically used in industrial and automotive applications for reliable electrical connectivity. Available in bulk, it is designed to facilitate secure and efficient electrical connections in various systems.
| Insulation |
Nylon (PA) |
| Barrel Type |
Closed |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Csa |
LR18689 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
AA-815-10 |
| First published date |
2007-05-15 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Hole Ø |
5mm |
| Keyword |
Spade Terminal, Spade Terminals |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Maximum Wire Size AWG |
22 |
| Minimum line quantity |
4000 |
| Net weight |
0.760/g |
| Packaging Type |
Bulk |
| Primary pack qty |
1000 |
| Product name |
Avikrimp |
| Product number display |
191270012 |
| Product number hyphen |
19127-0012 |
| Product number sap |
0191270012 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
19127 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stud Size |
10 (M5) |
| Style |
Spade |
| Taxonomy |
Ring and Spade Terminals |
| Type |
U terminal |
| Ul |
E32244 |
| Upc |
800753098947 |
| Wire insulation diameter |
3.56mm max. |
| Wire size awg |
18, 20, 22 |
| Wire size mm |
0.25-1.50 |