Molex Coaxial Connectors Coaxial connector (receptacle) 608843

Molex Brand: Molex
The group of parts manufactured by Molex includes coaxial connectors and receptacles designed for various electrical and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Impedance Mounting Direction Contact Type Cable Type Current maximum per contact Delivery unit Engineering number Engineering Part No First published date G a d s l/ i m d s Gender Material retaining clip Minimum line quantity Net weight Orientation Packaging Type Plating min mating Primary pack qty Product number display Product number hyphen
Molex 1727040130 Coaxial Receptacle Solder Male 50 Ohms Gold
Molex 1727040130 Coaxial Receptacle Solder Male 50 Ohms Gold
Extended range
Order code: 05-3061
MPN: 1727040130

Available to back orderBack order, lead time 3 weeks
1+ £4.45
Price per unit Ex VAT
50O Straight Coaxial 2.0A 200 FMX006P102 FMX006P102 2019-03-15 Not Relevant Male 200 1.400/g Straight Bag 1.300µm 100 1727040130 172704-0130
Molex 1727040132 Coaxial Connector Female 3 Pins Right-angle PCB
Molex 1727040132 Coaxial Connector Female 3 Pins Right-angle PCB
Order code: 05-3062
MPN: 1727040132
1+ £9.73
Price per unit Ex VAT
50O Right angle Coaxial N/A (PCB Mount) 2.0A 200 FME008S102 FME008S102 2019-03-15 Not Relevant Female 200 3.200/g Right-Angle Tube 1.300µm 20 1727040132 172704-0132
Molex 1727040151 Coaxial Connector Female Crimp High Power 20a
Molex 1727040151 Coaxial Connector Female Crimp High Power 20a
Standard range
Order code: 05-3064
MPN: 1727040151

Despatched within 4 working days - 107 in stock
3+ £1.76
Price per unit Ex VAT
Straight High Power 20.0A 500 FMP003S103 FMP003S103 2019-04-30 Compliant with Exemption 44; 3; 34; 33 Female Copper Alloy 500 2.000/g Straight Bag 0.800µm 500 1727040151 172704-0151
Molex 1727040155 Coaxial Receptacle 20a Gold 12-16 AWG 1Pc Bag
Molex 1727040155 Coaxial Receptacle 20a Gold 12-16 AWG 1Pc Bag
Extended range
Order code: 05-3066
MPN: 1727040155

Out of stockContact us for availability
2+ £2.45
Price per unit Ex VAT
Straight High Power 20.0A 500 FMP006S103 FMP006S103 2019-04-30 Not Relevant Female Copper Alloy 500 2.000/g Straight Bag 0.800µm 500 1727040155 172704-0155

Trustpilot