Molex 1727040130 Coaxial Receptacle Solder Male 50 Ohms Gold

Image Representative of Range

Molex 1727040130 Coaxial Receptacle Solder Male 50 Ohms Gold

MPN
1727040130
Brand
Molex
EAN-13
2050007095996
Order Code
05-3061
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.91 £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Molex 1727040130 is a coaxial connector receptacle designed to ensure a secure connection and prevent dust ingress with its dust cap feature. As a high-frequency connector accessory, it is ideal for applications requiring reliable signal transmission and protection. Commonly used in telecommunications and broadcast systems, it helps maintain optimal performance by safeguarding connectors.
Type Coaxial connector (receptacle)
Impedance 50O
Mounting Direction Straight
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Contact Type Coaxial
Current maximum per contact 2.0A
Delivery unit 200
Design registration eligibility true
ELV status Not Relevant
Engineering number FMX006P102
Engineering Part No FMX006P102
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-03-15
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Relevant
Magnetic Yes
Material contact Copper Alloy
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.400/g
Orientation Straight
Packaging Type Bag
Plating min mating 1.300µm
Plating min termination 0.200µm
Primary pack qty 100
Product name FCT Products
Product number display 1727040130
Product number hyphen 172704-0130
Product number sap 1727040130
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:ebb2e30d-0247-4c74-b8f9-2b18bb471cc7
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +135°C
Termination Style Solder/Crimp
Upc 889056020411
Wire cable type RG-174U, RG-188AU, RG-316U

Reviews

Be the first to submit a review

Trustpilot