Molex's 1727040155 is a coaxial connector receptacle provided in a single piece bag. This product features dust caps and fillers, serving as essential accessories for HF connectors. It is typically used in applications requiring secure and dust-resistant connections in electronic devices.
| Type |
Coaxial connector (receptacle) |
| Mounting Direction |
Straight |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Contact Type |
High Power |
| Current maximum per contact |
20.0A |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FMP006S103 |
| Engineering Part No |
FMP006S103 |
| Engineering Series Name |
FCT GENERAL |
| Engineering Series No |
172704 |
| First published date |
2019-04-30 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Not Relevant |
| Magnetic |
Yes |
| Material contact |
Copper Alloy |
| Material plating mating |
Gold over Nickel |
| Material plating termination |
Gold over Nickel |
| Material retaining clip |
Copper Alloy |
| Material type |
Finished Goods |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
2.000/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Plating min mating |
0.800µm |
| Plating min termination |
0.200µm |
| Primary pack qty |
500 |
| Product name |
FCT Products |
| Product number display |
1727040155 |
| Product number hyphen |
172704-0155 |
| Product number sap |
1727040155 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead; pyrochlore, antimony lead yellow per D(2025)4165-DC (25 June 2025) SCIP:d5ca3d76-6290-4794-890c-153e91127e83 |
| Reference series |
172704 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
D-Sub Contacts |
| Temperature range operating |
-55° to +155°C |
| Termination Style |
Solder Cup |
| Upc |
889056020664 |
| Wire size awg |
12, 14, 16 |