Molex 1727040151 Coaxial Connector Female Crimp High Power 20a

Image Representative of Range

Molex 1727040151 Coaxial Connector Female Crimp High Power 20a

MPN
1727040151
Brand
Molex
EAN-13
2050007096054
Order Code
05-3064
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

Molex manufactures the 1727040151 coaxial connector receptacle, designed for high-frequency connectivity. This component typically features dust caps and fillers to protect connections from contamination and damage. It is suitable for use in telecommunications and data systems, ensuring reliable performance in demanding environments.
Type Coaxial connector (receptacle)
Mounting Direction Straight
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Contact Type High Power
Current maximum per contact 20.0A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number FMP003S103
Engineering Part No FMP003S103
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-04-30
G a d s l/ i m d s Compliant with Exemption 44; 3; 34; 33
Gender Female
H f l h status Not Relevant
Magnetic Yes
Material contact Copper Alloy
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material retaining clip Copper Alloy
Material type Finished Goods
Minimum line quantity 500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.000/g
Orientation Straight
Packaging Type Bag
Plating min mating 0.800µm
Plating min termination 0.200µm
Primary pack qty 500
Product name FCT Products
Product number display 1727040151
Product number hyphen 172704-0151
Product number sap 1727040151
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:6b5d1615-73ef-48ef-b0d8-1a11d6690040
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +155°C
Termination Style Crimp
Upc 889056020626
Wire size awg 12, 14

Reviews

Be the first to submit a review

Trustpilot