Molex 1727040132 Coaxial Connector Female 3 Pins Right-angle PCB

MPN
1727040132
Brand
Molex
EAN-13
2050007096016
Order Code
05-3062
Country of Origin
Czech Republic

Discontinued


Molex manufactures the 1727040132, a coaxial connector receptacle known for its reliable performance and durability. This component is often used in high-frequency applications and is designed to protect against dust and debris with its included caps and fillers. Its robust design makes it suitable for use in demanding environments such as telecommunications and broadcasting.
Type Coaxial connector (receptacle)
Impedance 50O
Mounting Direction Right angle
Base unit of measure PC
Base unit of measure desc piece
Cable Type N/A (PCB Mount)
China ro h s status Not Relevant
Contact Type Coaxial
Current maximum per contact 2.0A
Delivery unit 200
Design registration eligibility true
ELV status Not Relevant
Engineering number FME008S102
Engineering Part No FME008S102
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-03-15
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Relevant
Magnetic Yes
Material contact Copper Alloy
Material plating mating Gold over Nickel
Material plating termination Gold over Nickel
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.200/g
Orientation Right-Angle
Packaging Type Tube
Plating min mating 1.300µm
Plating min termination 0.200µm
Primary pack qty 20
Product name FCT Products
Product number display 1727040132
Product number hyphen 172704-0132
Product number sap 1727040132
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:ecf8adf8-ee65-4a37-9371-6477914d57c3
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy D-Sub Contacts
Temperature range operating -55° to +135°C
Termination Style Through Hole
Upc 889056020435

Trustpilot