Molex Circular Contacts Socket housing cable 608903

Molex Brand: Molex
Molex produces connector components characterised by their mini-latch and mini-lock mechanisms, designed for secure electrical connections with a 2.5mm pitch.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Application Case Material Circuits maximum Color resin Colour Connector Type CS Comments Csa Delivery unit Design registration eligibility Engineering number Engineering Part No Engineering Series Name Engineering Series No Flammability Gender Glow wire capable H f l h status
Molex 29110032 Mini-latch 3-pin Socket Housing 2.50mm Pitch Natural
Molex 29110032 Mini-latch 3-pin Socket Housing 2.50mm Pitch Natural
Order code: 05-3320
MPN: 29110032
10+ £0.420
250+ £0.331
1000+ £0.260
5000+ £0.251
10000+ £0.240
Price per unit Ex VAT
3 Signal, Wire-to-Wire 3 Natural (White) Ecru 2.50mm LR19980 8000 false 5240-03 5240-03 2.5MM W/W PLUG 05240 94V-0 Plug No Low-Halogen per IEC 61249-2-21
Molex 511630200 Mini-lock Receptacle 2 Pins 2.50mm Pitch Natural
Molex 511630200 Mini-lock Receptacle 2 Pins 2.50mm Pitch Natural
Order code: 05-3980
MPN: 511630200
50+ £0.127
250+ £0.121
500+ £0.107
Price per unit Ex VAT
2 Signal, Wire-to-Board 2 Natural Ecru 2.50mm GWT performed on end product as per IEC 60695-2-11 LR19980 20000 true 51163-0200 2.5 WTB REC HSG 51163 94V-0 Receptacle Yes Not Low-Halogen per IEC 61249-2-21
Molex 511910200 Mini-latch Receptacle 2-pin 2.5mm Spacing Guide Rails
Molex 511910200 Mini-latch Receptacle 2-pin 2.5mm Spacing Guide Rails
Standard range
Order code: 05-3981
MPN: 511910200

Despatched within 4 working days - 530 in stock
50+ £0.151
250+ £0.129
500+ £0.113
2500+ £0.098
Price per unit Ex VAT
2 Signal, Wire-to-Board, Wire-to-Wire Nylon (NL) 2 Socket 2.5mm 20000 true 51191-0200 51191-0200 2.5 WTB HSG 51191 Receptacle No Low-Halogen per IEC 61249-2-21
Molex 511910300 Mini-latch Socket Housing 3 Pins 2.5mm Pitch
Molex 511910300 Mini-latch Socket Housing 3 Pins 2.5mm Pitch
Order code: 05-3982
MPN: 511910300
25+ £0.168
50+ £0.149
200+ £0.124
500+ £0.119
Price per unit Ex VAT
3 Signal, Wire-to-Board, Wire-to-Wire Nylon (NL) 3 Socket 2.5mm 20000 true 51191-0300 51191-0300 2.5 WTB HSG 51191 Receptacle No Low-Halogen per IEC 61249-2-21
Molex 511910400 Mini-latch Receptacle Housing 4-pin 2.5mm Pitch
Molex 511910400 Mini-latch Receptacle Housing 4-pin 2.5mm Pitch
Standard range
Order code: 05-3983
MPN: 511910400

Despatched within 4 working days - 7 in stock
50+ £0.144
200+ £0.135
500+ £0.125
Price per unit Ex VAT
4 Signal, Wire-to-Board, Wire-to-Wire Nylon (NL) 4 Socket 2.5mm 20000 true 51191-0400 51191-0400 2.5 WTB HSG 51191 Receptacle No Low-Halogen per IEC 61249-2-21

Trustpilot