The Molex socket housing cable 29110032 features three pins and a contact spacing of 2.50 mm. Manufactured by Molex, it is designed for secure electrical connections in a variety of electronic equipment. Its robust construction makes it suitable for industrial applications where reliable performance is essential.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
3 |
| Color resin |
Natural (White) |
| Colour |
Ecru |
| CS |
2.50mm |
| Csa |
LR19980 |
| Delivery unit |
8000 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
5240-03 |
| Engineering Part No |
5240-03 |
| Engineering Series Name |
2.5MM W/W PLUG |
| Engineering Series No |
05240 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material type |
Finished Goods |
| Minimum line quantity |
8000 |
| Net weight |
843.300/mg |
| Packaging Type |
Bulk |
| Panel mount |
Yes |
| Product name |
Mini-Latch |
| Product number display |
29110032 |
| Product number hyphen |
29-11-0032 |
| Product number sap |
0029110032 |
| Reach status |
Contains Melamine per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5240 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800754314459 |