Molex manufactures the 511910300 socket housing cable, featuring three pins with 2.5 mm contact spacing. This component is ideal for reliable electrical connections in various electronic assemblies and interfaces. Typical applications include use in consumer electronics, automotive systems, and communication devices.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
3 |
| Connector Type |
Socket |
| CS |
2.5mm |
| Delivery unit |
20000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51191-0300 |
| Engineering Part No |
51191-0300 |
| Engineering Series Name |
2.5 WTB HSG |
| Engineering Series No |
51191 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
20000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
362.200/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
1000 |
| Product name |
Mini-Latch |
| Product number display |
511910300 |
| Product number hyphen |
51191-0300 |
| Product number sap |
0511910300 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51191 |
| Replacement part number |
50375033 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753327726 |