Molex 511910400 Mini-latch Receptacle Housing 4-pin 2.5mm Pitch

MPN
511910400
Brand
Molex
EAN-13
2050007119166
Order Code
05-3983
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.144
200+ £0.135
500+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Molex manufactures the socket housing cable with a total of 4 pins and a contact spacing of 2.5 mm, suitable for secure electrical connections. This part, identified by part number 511910400, is typically used in electronic and electrical assemblies requiring reliable wire-to-board connections. The product is commonly found in applications such as consumer electronics and automotive systems.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Connector Type Socket
CS 2.5mm
Delivery unit 20000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51191-0400
Engineering Part No 51191-0400
Engineering Series Name 2.5 WTB HSG
Engineering Series No 51191
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 40000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 447.800/mg
Packaging Type Bag
Panel mount No
Primary pack qty 1000
Product name Mini-Latch
Product number display 511910400
Product number hyphen 51191-0400
Product number sap 0511910400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51191
Replacement part number 50375043
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753327740

Reviews

Be the first to submit a review

Trustpilot