Molex 511910200 Mini-latch Receptacle 2-pin 2.5mm Spacing Guide Rails

MPN
511910200
Brand
Molex
EAN-13
2050007119142
Order Code
05-3981
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.151
250+ £0.129
500+ £0.113
2500+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

The Molex socket housing cable is manufactured by Molex and features a total of 2 pins with a contact spacing of 2.5 mm. This compact housing is designed for secure cable connections, providing reliability in various electronic applications. Typical uses include consumer electronics and low-power electrical devices.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Connector Type Socket
CS 2.5mm
Delivery unit 20000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51191-0200
Engineering Part No 51191-0200
Engineering Series Name 2.5 WTB HSG
Engineering Series No 51191
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 40000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 276.600/mg
Packaging Type Bag
Panel mount No
Primary pack qty 1000
Product name Mini-Latch
Product number display 511910200
Product number hyphen 51191-0200
Product number sap 0511910200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51191
Replacement part number 50375023
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753327702

Reviews

Be the first to submit a review

Trustpilot