Molex 5055650201 Micro-lock 2-pin Receptacle 1.25mm Pitch Black |
05-3911
|
|
|
20+ £0.262
Price per unit Ex VAT
|
1.25mm |
2 |
Signal, Wire-to-Board, Wire-to-Wire |
Polyester |
2 |
|
Black |
Black |
wire-to-board |
|
Socket |
80000 |
1.25mm |
Not Relevant |
5055650201 |
|
SGL Rcpt Hsg |
505565 |
2017-04-21 |
|
Molex 5055650601 Micro-lock Plus 6-pin 1.25mm Pitch Receptacle Housing |
05-3912
|
|
|
20+ £0.205
Price per unit Ex VAT
|
1.25mm |
6 |
Signal, Wire-to-Board, Wire-to-Wire |
Polyester |
6 |
|
Black |
Black |
wire-to-board |
|
Socket |
40000 |
1.25mm |
Not Relevant |
5055650601 |
|
SGL Rcpt Hsg |
505565 |
2017-04-21 |
|
Molex 510650200 Micro-latch Socket Housing 2.00mm Pitch 2 Circuits |
05-3962
|
|
Despatched within 4 working days - 3,900 in stock
|
100+ £0.071
Price per unit Ex VAT
|
2mm |
|
Signal, Wire-to-Board |
|
2 |
Natural |
|
|
|
LR19980 |
|
90000 |
|
Compliant per 2000/53/EC |
51065-0200 |
51065-0200 |
Rcpt Hsg |
51065 |
2007-05-16 |
94V-0 |
Molex 510650400 Micro-latch 4-pin Socket Housing 2mm Pitch Natural |
05-3963
|
|
|
100+ £0.047
Price per unit Ex VAT
|
2mm |
4 |
Signal, Wire-to-Board |
Polyester |
4 |
|
Natural |
Ecru |
wire-to-board |
LR19980 |
Socket |
60000 |
2mm |
Not Relevant |
51065-0400 |
51065-0400 |
Rcpt Hsg |
51065 |
2007-05-16 |
94V-0 |
Molex 510650600 Micro-latch Crimp Housing 6 Circuits 2.00mm Pitch |
05-3964
|
|
Despatched within 4 working days - 575 in stock
|
50+ £0.079
Price per unit Ex VAT
|
2mm |
|
Signal, Wire-to-Board |
|
6 |
Natural |
|
|
|
LR19980 |
|
40000 |
|
Not Relevant |
51065-0600 |
51065-0600 |
Rcpt Hsg |
51065 |
2007-05-16 |
94V-0 |
Molex 510650800 Micro-latch Socket Housing 8-pin 2mm Spacing |
05-3965
|
|
|
50+ £0.105
Price per unit Ex VAT
|
2mm |
8 |
Signal, Wire-to-Board |
Polyester |
8 |
|
Natural |
Ecru |
wire-to-board |
LR19980 |
Socket |
30000 |
2mm |
Not Relevant |
51065-0800 |
51065-0800 |
Rcpt Hsg |
51065 |
2007-05-16 |
94V-0 |