The Molex socket housing cable, model 5055650201, features two pins with a contact spacing of 1.25 mm. Manufactured by Molex, this compact connector is typically used in electronic and electrical applications requiring reliable and secure connections. It is ideal for use in consumer electronics, automotive systems, and small electronic devices.
| Type |
Socket housing cable |
| Pitch |
1.25mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Black |
| Colour |
Black |
| Connector System |
wire-to-board |
| Connector Type |
Socket |
| CS |
1.25mm |
| Delivery unit |
80000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
5055650201 |
| Engineering Series Name |
SGL Rcpt Hsg |
| Engineering Series No |
505565 |
| First published date |
2017-04-21 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Keyword |
Micro-Lock Plus 1.25 |
| Lock to mating part |
Yes |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
80000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
67.955/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
1.25mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
2000 |
| Product name |
Micro-Lock Plus |
| Product number display |
5055650201 |
| Product number hyphen |
505565-0201 |
| Product number sap |
5055650201 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
505565 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
889056502900 |