The Molex Socket housing cable 510650600 is a durable, high-quality connector used for secure electrical connections. Manufactured by Molex, it features a robust design suitable for various electronic and industrial applications. Designed for reliability, it ensures consistent performance in demanding environments.
| Type |
Socket housing cable |
| Pitch |
2mm |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
6 |
| Colour resin |
Natural |
| Csa |
LR19980 |
| Delivery unit |
40000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51065-0600 |
| Engineering Part No |
51065-0600 |
| Engineering Series Name |
Rcpt Hsg |
| Engineering Series No |
51065 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
40000 |
| Net weight |
159.700/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
1000 |
| Product name |
Micro-Latch |
| Product number display |
510650600 |
| Product number hyphen |
51065-0600 |
| Product number sap |
0510650600 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51065 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753574274 |