The Molex socket housing cable, model 510650200, is a single-piece, durable connector used for electrical connections. Manufactured by Molex, it is designed for reliability and versatility in various industrial and consumer applications. Typical uses include connecting wires in electronics assemblies or wiring harnesses.
| Type |
Socket housing cable |
| Pitch |
2mm |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Colour resin |
Natural |
| Csa |
LR19980 |
| Delivery unit |
90000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
51065-0200 |
| Engineering Part No |
51065-0200 |
| Engineering Series Name |
Rcpt Hsg |
| Engineering Series No |
51065 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
90000 |
| Net weight |
68.000/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
1000 |
| Product name |
Micro-Latch |
| Product number display |
510650200 |
| Product number hyphen |
51065-0200 |
| Product number sap |
0510650200 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51065 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753630642 |