Molex 5023800600 Clik-mate Socket Housing 6 Pins 1.25mm Pitch White |
05-3847
|
|
|
25+ £0.195
| 25+ |
£0.195 |
| 250+ |
£0.156 |
| 1000+ |
£0.135 |
| 5000+ |
£0.130 |
Price per unit Ex VAT
|
1.25mm |
6 |
Polyester |
6 |
|
White |
White |
wire-to-board |
|
Plug |
1.25mm |
24000 |
Not Relevant |
502380-0600 |
502380-0600 |
SGL Hdr |
502380 |
2008-02-29 |
Yes |
Polyester |
Molex 5023800700 Clik-mate Plug Housing 7 Pins 1.25mm Pitch White |
05-3848
|
|
|
20+ £0.159
Price per unit Ex VAT
|
1.25mm |
7 |
|
7 |
White |
|
|
|
|
|
1.25mm |
20000 |
Not Relevant |
502380-0700 |
|
SGL Hdr |
502380 |
2008-02-29 |
Yes |
Polyester |
Molex 5024390400 Clik-mate Plug Housing 4 Pins 2mm Pitch White |
05-3853
|
|
Despatched within 4 working days - 258 in stock
|
100+ £0.060
Price per unit Ex VAT
|
2mm |
4 |
PBT |
4 |
|
White |
White |
wire-to-board |
See Product Specification for maximum current rating by circuit size and wire AWG |
Plug |
2mm |
16000 |
Not Relevant |
502439-0400 |
502439-0400 |
SGL Plug Hsg |
502439 |
2008-01-28 |
Yes |
PBT |
Molex 5025780400 Clik-mate Plug Housing 4 Pins 1.5mm Pitch Natural |
05-3855
|
|
Despatched within 4 working days - 3,872 in stock
|
20+ £0.200
| 20+ |
£0.200 |
| 250+ |
£0.198 |
| 500+ |
£0.197 |
| 1000+ |
£0.196 |
| 2000+ |
£0.181 |
Price per unit Ex VAT
|
1.50mm |
4 |
PBT |
4 |
|
Natural |
Beige |
wire-to-board |
|
Plug |
1.5mm |
16000 |
Compliant per 2000/53/EC |
502578-0400 |
502578-0400 |
SGL B/E Plug Hsg |
502578 |
2008-09-01 |
No |
PBT |
Molex 5025780500 Clik-mate Plug Housing 5 Pins 1.5mm Pitch Natural |
05-3856
|
|
Despatched within 4 working days - 195 in stock
|
20+ £0.294
Price per unit Ex VAT
|
1.50mm |
5 |
PBT |
5 |
|
Natural |
Beige |
wire-to-board |
|
Plug |
1.5mm |
16000 |
Compliant per 2000/53/EC |
502578-0500 |
502578-0500 |
SGL B/E Plug Hsg |
502578 |
2008-09-01 |
No |
PBT |