Molex 5023800700 Clik-mate Plug Housing 7 Pins 1.25mm Pitch White

Image Representative of Range

Molex 5023800700 Clik-mate Plug Housing 7 Pins 1.25mm Pitch White

MPN
5023800700
Brand
Molex
EAN-13
2050008578733
Order Code
05-3848
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

This Molex socket housing cable, with part number 5023800700, features seven pins and contact spacing of 1.25 mm. It is ideal for secure electrical connections in compact electronic devices. Typical applications include use in data communication and consumer electronics.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 7
Colour resin White
CS 1.25mm
Delivery unit 20000
Design registration eligibility true
ELV status Not Relevant
Engineering number 502380-0700
Engineering Series Name SGL Hdr
Engineering Series No 502380
First published date 2008-02-29
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 40000
Net weight 209.000/mg
Packaging Type Bulk
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name CLIK-Mate
Product number display 5023800700
Product number hyphen 502380-0700
Product number sap 5023800700
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502380
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Upc 822350894890

Reviews

Be the first to submit a review

Trustpilot