Molex 5025780500 Clik-mate Plug Housing 5 Pins 1.5mm Pitch Natural

MPN
5025780500
Brand
Molex
EAN-13
2050007108573
Order Code
05-3856
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Molex socket housing cable, part number 5025780500, is manufactured by Molex and features a configuration of five pins with 1.5 mm contact spacing. This component is commonly packaged as a single unit in a bag and is used in electronic and electrical applications where secure and reliable connections are needed. Ideal for use in consumer electronics and telecommunications equipment, it ensures efficient connectivity in compact spaces.
Type Socket housing cable
Pitch 1.50mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material PBT
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Color resin Natural
Colour Beige
Connector System wire-to-board
Connector Type Plug
CS 1.5mm
Delivery unit 16000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 502578-0500
Engineering Part No 502578-0500
Engineering Series Name SGL B/E Plug Hsg
Engineering Series No 502578
First published date 2008-09-01
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 16000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 296.000/mg
Packaging Type Bag
Panel mount No
Pitch termination interface 1.50mm
Polarized to mating part Yes
Primary pack qty 1000
Product name CLIK-Mate
Product number display 5025780500
Product number hyphen 502578-0500
Product number sap 5025780500
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502578
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800756700120

Reviews

Be the first to submit a review

Trustpilot