Molex 5023800600 Clik-mate Socket Housing 6 Pins 1.25mm Pitch White

MPN
5023800600
Brand
Molex
EAN-13
2050007116592
Order Code
05-3847
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.183
250+ £0.146
1000+ £0.127
5000+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,062 in stock

The Molex socket housing cable, part number 5023800600, is manufactured by Molex and features a total of 6 pins with a contact spacing of 1.25 mm. It is ideally used for compact electronic applications where space is limited, providing secure and reliable connections. Typically found in consumer electronics and telecommunications devices, this component is suitable for ensuring precise electrical interconnections.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin White
Colour White
Connector System wire-to-board
Connector Type Plug
CS 1.25mm
Delivery unit 24000
Design registration eligibility true
ELV status Not Relevant
Engineering number 502380-0600
Engineering Part No 502380-0600
Engineering Series Name SGL Hdr
Engineering Series No 502380
First published date 2008-02-29
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 24000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 189.000/mg
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name CLIK-Mate
Product number display 5023800600
Product number hyphen 502380-0600
Product number sap 5023800600
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502380
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Upc 822350894883

Reviews

Be the first to submit a review

Trustpilot