The Molex socket housing cable 5024390400 features a total of four pins with a contact spacing of 2 mm. It is ideal for creating secure and reliable connections in electronic devices. Typically used in consumer electronics and industrial applications, this component comes in a single piece bag.
| Type |
Socket housing cable |
| Pitch |
2mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
PBT |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
4 |
| Color resin |
White |
| Colour |
White |
| Comments |
See Product Specification for maximum current rating by circuit size and wire AWG |
| Connector System |
wire-to-board |
| Connector Type |
Plug |
| CS |
2mm |
| Delivery unit |
16000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
502439-0400 |
| Engineering Part No |
502439-0400 |
| Engineering Series Name |
SGL Plug Hsg |
| Engineering Series No |
502439 |
| First published date |
2008-01-28 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
32000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
397.000/mg |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
1000 |
| Product name |
CLIK-Mate |
| Product number display |
5024390400 |
| Product number hyphen |
502439-0400 |
| Product number sap |
5024390400 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
502439 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
822350915823 |