Molex 1200060018 Micro-change 4-pin Female Connector 2m Cable |
05-2832
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £11.22
| 1+ |
£11.22 |
| 5+ |
£11.06 |
| 25+ |
£10.94 |
| 50+ |
£10.81 |
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
2m |
Sensor/actuator connector (pre-fab) |
5.30mm (.209") |
2.0m (6.56) |
5.3mm |
50 Image per SJ/T 11365-2006 |
Black |
|
Micro-Change (M12) |
|
Pigtail |
Socket |
Copper alloy |
Gold |
Threaded |
|
Molex 1200658573 M12 Sensor Connector 5-pin 1m Female 90° |
05-2857
|
|
|
1+ £5.10
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
1m |
Sensor/actuator connector (pre-fab) |
5.80mm (.230") |
1.0m (3.28) |
5.8mm |
50 Image per SJ/T 11365-2006 |
Black |
|
Micro-Change (M12) |
|
Pigtail |
Socket |
Copper alloy |
Gold |
Threaded |
|
Molex 1200659519 Micro-change 5-pin M12 Female Cordset 2.0m Black Tpu |
05-2860
|
|
|
1+ £9.35
Price per unit Ex VAT
|
Micro-Change (M12) |
Open cable ends |
|
Black |
2m |
Sensor/actuator connector (pre-fab) |
5.50mm (.216") |
2.0m (6.56) |
5.5mm |
50 Image per SJ/T 11365-2006 |
Black |
|
Micro-Change (M12) |
|
Pigtail |
Socket |
Brass |
Gold |
Knurled Hexnut, Threaded |
|
Molex 1200668279 Micro-change 5-pin M12 Cordset 5.0m Black Pvc Cable |
05-2861
|
|
Despatched within 4 working days - 44 in stock
|
1+ £20.83
Price per unit Ex VAT
|
Micro-Change (M12) |
Micro-Change (M12) |
|
Black |
5m |
Sensor/actuator connector (pre-fab) |
5.80mm (.230") |
5.0m (16.40) |
5.8mm |
50 Image per SJ/T 11365-2006 |
Black |
|
Micro-Change (M12) |
|
Micro-Change (M12) |
|
Copper alloy |
Gold |
Threaded |
|
Molex 1200720250 Micro-change 3-pole 1.83m Cordset Yellow Socket |
05-2877
|
|
Despatched within 4 working days - 4 in stock
|
1+ £9.97
| 1+ |
£9.97 |
| 5+ |
£9.65 |
| 25+ |
£9.57 |
Price per unit Ex VAT
|
|
|
3 |
Yellow |
|
Socket |
5.72mm (.225") |
1.83m |
5.72mm |
Compliant per SJ/T 11365-2006 |
Yellow |
Micro-Change (1/2" - 20 UNF) |
Micro-Change (1/2" - 20 UNF) |
Cable, open end |
Pigtail |
|
Gold |
|
Threaded |
LR6837 |