Molex 1200658573 M12 Sensor Connector 5-pin 1m Female 90°

Image Representative of Range

Molex 1200658573 M12 Sensor Connector 5-pin 1m Female 90°

MPN
1200658573
Brand
Molex
EAN-13
2050007095019
Order Code
05-2857
Country of Origin
Poland
View Full Product Range (5)

Discontinued


The Molex 1200658573 sensor/actuator connector is a pre-fabricated socket with a 1.00 m length and five RJ-type pins. Manufactured by Molex, it is designed for easy and reliable connections in industrial automation systems. Typical applications include facilitating communication between sensors and control units in various automated processes.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 1m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.80mm (.230")
Cable Length 1.0m (3.28)
Cable Ø 5.8mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 805001E03M010
Engineering Part No 805001E03M010
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2012-09-20
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material PVC
Key way A-Coded
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -30°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 67.095/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V DC/AC
Number of Cores 5
Orientation 90° to Pigtail
Poles 5
Product name Micro-Change (M12)
Product number display 1200658573
Product number hyphen 120065-8573
Product number sap 1200658573
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)6375-DC (05 Nov 2025)
Reference series 120065
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Ul E152210
Upc 78172514393
Voltage maximum 250V AC/DC
Wire cable type UL 2464

Trustpilot