The Molex 1200720250 is a pre-fabricated sensor/actuator connector featuring a 1.83 m socket with three RJ pins. Designed for streamlined installation, this connector is ideal for various automation and sensor applications. Its robust design ensures reliable connectivity in industrial environments.
| Type |
Socket |
| Number of Contacts |
3 |
| Gender |
Female-Pigtail |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
5.72mm (.225") |
| Cable Length |
1.83m |
| Cable Ø |
5.72mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Color cable jacket |
Yellow |
| Colour |
Yellow |
| Connection Side A |
Micro-Change (1/2" - 20 UNF) |
| Connection Side B |
Cable, open end |
| Connector end a |
Micro-Change (1/2" - 20 UNF) |
| Connector end b |
Pigtail |
| Contact Material |
Gold |
| Coupling style |
Threaded |
| Csa |
LR6837 |
| Current maximum per contact |
4.0A |
| Current Rating |
4A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
703001D02F060 |
| First published date |
2010-02-12 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
C-Coded |
| Material |
PVC |
| Material cable jacket |
PVC |
| Material connector body |
TPE |
| Material contact |
Copper Alloy |
| Material coupling nut |
Black Epoxy Coated Zinc |
| Material oring |
Nitrile Rubber |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-20°C |
| Minimum line quantity |
12 |
| Net weight |
98.883/g |
| Nominal Voltage |
250V DC/AC |
| Orientation |
90° to Pigtail |
| Poles |
3 |
| Product name |
Micro-Change (1/2" - 20 UNF) |
| Product number display |
1200720250 |
| Product number hyphen |
120072-0250 |
| Product number sap |
1200720250 |
| Protocol |
PROFIBUS |
| Reach status |
Not Reviewed per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
120072 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-20° to +105°C |
| Ul |
E152210 |
| Upc |
78678875912 |
| Voltage maximum |
250V AC/DC |
| Wire cable type |
UL 2661 |
| Wire size awg |
22 |