Molex's 1200060018 is a sensor/actuator connector featuring four RJ pins and a prefabricated socket, with a cable length of 2.00 meters. This connector is ideal for efficiently connecting industrial sensors and actuators, ensuring reliable data transmission in automation systems. Manufactured by Molex, it is designed for robust and dependable performance in diverse industrial environments.
| Connector 1 |
Micro-Change (M12) |
| Connector 2 |
Open cable ends |
| Colour |
Black |
| Length |
2m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
5.30mm (.209") |
| Cable Length |
2.0m (6.56) |
| Cable Ø |
5.3mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color cable jacket |
Black |
| Connector end a |
Micro-Change (M12) |
| Connector end b |
Pigtail |
| Connector Type |
Socket |
| Contact Material |
Copper alloy |
| Contact surface |
Gold |
| Coupling style |
Threaded |
| Current maximum per contact |
4.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
804000P03M020 |
| Engineering Part No |
804000P03M020 |
| Engineering Series Name |
MicroChange DC S/E |
| Engineering Series No |
120006 |
| First published date |
2009-08-24 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Key way |
A-Coded |
| Material cable jacket |
PUR/PVC |
| Material connector body |
PUR |
| Material contact |
Copper Alloy |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+80°C |
| Min. temperature |
-20°C |
| Minimum line quantity |
12 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
82.917/g |
| Nominal Current |
4A |
| Nominal current - rounded value |
4A |
| Nominal Voltage |
250V DC/AC |
| Number of Cores |
4 |
| Orientation |
Straight to Pigtail |
| Poles |
4 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200060018 |
| Product number hyphen |
120006-0018 |
| Product number sap |
1200060018 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead; Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026) SCIP:abdd2a97-edb8-4160-9349-51294f24c7b0 |
| Reference series |
120006 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-20° to +80°C |
| Upc |
800756927398 |
| Voltage maximum |
250V AC/DC |
| Wire cable type |
EU Cable |