The Molex 1200659519 is a pre-fabricated sensor/actuator connector socket designed with five RJ pins. With a length of 2.00 metres, it is suited for reliable electronic connections in industrial and automation applications. It ensures secure and efficient connectivity in various sensor and actuator systems.
| Connector 1 |
Micro-Change (M12) |
| Connector 2 |
Open cable ends |
| Colour |
Black |
| Length |
2m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
5.50mm (.216") |
| Cable Length |
2.0m (6.56) |
| Cable Ø |
5.5mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color cable jacket |
Black |
| Connector end a |
Micro-Change (M12) |
| Connector end b |
Pigtail |
| Connector Type |
Socket |
| Contact Material |
Brass |
| Contact surface |
Gold |
| Coupling style |
Knurled Hexnut, Threaded |
| Current maximum per contact |
4.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
805000B30M020 |
| Engineering Part No |
805000B30M020 |
| Engineering Series Name |
MIC DC S/E Cordsets |
| Engineering Series No |
120065 |
| First published date |
2015-09-21 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Jacket Material |
TPU |
| Key way |
A-Coded |
| Material cable jacket |
TPU |
| Material connector body |
TPU |
| Material contact |
Brass |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
FPM |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
12 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
103.100/g |
| Nominal Current |
4A |
| Nominal current - rounded value |
4A |
| Nominal Voltage |
60V |
| Number of Cores |
5 |
| Orientation |
Straight to Pigtail |
| Poles |
5 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200659519 |
| Product number hyphen |
120065-9519 |
| Product number sap |
1200659519 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:1f38aa07-5dd3-4705-82d5-d364c8493c4d |
| Reference series |
120065 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +85°C |
| Ul |
E152210 |
| Upc |
889056027175 |
| Voltage maximum |
60V |
| Wire cable type |
UL 21215 |
| Wire size awg |
22 |