Molex 982670249 Premo-flex FFC 1.00mm 10 Circuits 76mm Length

Image Representative of Range

Molex 982670249 Premo-flex FFC 1.00mm 10 Circuits 76mm Length

MPN
982670249
Brand
Molex
EAN-13
2050008545766
Order Code
05-4479
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Molex's ribbon cable, part number 982670249, features a 1.00 mm contact spacing. This component is ideal for space-constrained electronics where reliable connectivity is needed. It is commonly used in data and telecommunication equipment.
Number of Cores 10
Conductor Cross Section 1.00mm
Length 76mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 76.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Extra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 98267-0249
First published date 2007-05-22
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 0.584/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 982670249
Product number hyphen 98267-0249
Product number sap 0982670249
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 98267
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 756054770795
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot