The Molex MOL 982670203 is a ribbon cable with a contact spacing of 1.00 mm, ideal for compact electronic applications. Manufactured by Molex, this cable ensures reliable connections and efficient data transmission. Typical applications include use in consumer electronics, computer peripherals, and telecommunications equipment.
| Number of Cores |
6 |
| Conductor Cross Section |
1.00mm |
| Length |
51mm |
| Type |
Ribbon cable |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
51.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Comments |
Contacts on the same side, Type A |
| Contact layout type |
A (same side) |
| Current maximum per contact |
1.2A |
| Delivery unit |
1000 |
| Design feature |
Extra-Flexible |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
98267-0203 |
| First published date |
2007-05-22 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
0.245/g |
| Packaging Type |
Bag |
| Pitch mating interface |
1.00mm |
| Primary pack qty |
250 |
| Product name |
Premo-Flex FFC Jumper |
| Product number display |
982670203 |
| Product number hyphen |
98267-0203 |
| Product number sap |
0982670203 |
| Reach status |
Not Reviewed per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
98267 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Sold by Metre |
No |
| Taxonomy |
Flat-Flexible Cable (FFC) |
| Temperature range operating |
-40° to +105°C |
| Termination Style |
FFC Connector |
| Upc |
756054770139 |
| Voltage maximum |
60V AC |
| Wire cable type |
Flat Flex Cable |