Molex 855135014-236 Cat 3 Mod Jack/plug Black Socket 236 Pcs

Image Representative of Range

Molex 855135014-236 Cat 3 Mod Jack/plug Black Socket 236 Pcs

Order Code:

05-4336

Brand: Molex MPN: 855135014-236 EAN-13: 2050007127307
Qty Unit Price (Ex VAT)
1+ £266.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Molex Cat 3 Mod Jack/Plug 855135014-236 is a black RJ45 socket used for networking applications. It is suitable for use with Ethernet connections and compatible with Cat 5, Cat 6, and Cat 7 connectors. This product is typically used in telecommunications and networking to facilitate reliable data transmission.
Type RJ45 socket module
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection SMT
Connector standard RJ45
Connector Type Socket
Contact Material Copper alloy
Engineering Part No 855135014
Engineering Series Name SH T.E SMT W/SOLDER
Engineering Series No 85513
Factory colour Black
Height 12.7mm
LAN Category Cat 3
Material Thermoplastic
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL DataCom & Specialty
Number of Ports 1
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot