The Molex 449150001 is a transparent RJ45 connector suitable for Cat 5, Cat 6, and Cat 7 applications. It provides reliable connectivity in Ethernet networks and is ideal for creating custom network cables. Typically used in IT and telecommunications, this plug ensures high-speed data transmission.
| Type |
RJ45 socket module |
| Gender |
Plug |
| Shielded/Shrouded |
Unshielded |
| Number of Positions/ Contacts |
8P8C |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Color resin |
Clear |
| Component type |
Wire Plug |
| Connector standard |
RJ45 |
| Connector Type |
Plug |
| Contact Material |
Phosphor bronze |
| Current maximum per contact |
1.5A |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
500 |
| ELV status |
Not Relevant |
| Engineering number |
449150001 |
| Engineering Series Name |
Cat 6 RJ45 Plug |
| Engineering Series No |
44915 |
| Factory colour |
Transparent |
| First published date |
2007-04-27 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keyword |
Modular Plugs |
| LAN Category |
Cat 6 |
| Magnetic |
No |
| Material |
Polycarbonate (PC) |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
Polycarbonate |
| Material type |
Finished Goods |
| Max. temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
2000 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
1.700/g |
| Number of Ports |
1 |
| Packaging Type |
Bag |
| Pcb locator |
No |
| Pcb retention |
No |
| Performance category |
6 |
| Pitch mating interface |
1.02mm |
| Pitch termination interface |
1.27mm |
| Port configuration |
1x1 |
| Positions loaded contacts |
8/8 |
| Primary pack qty |
1000 |
| Product name |
Modular Plug 8/8,RJ45 |
| Product number display |
449150001 |
| Product number hyphen |
44915-0001 |
| Product number sap |
0449150001 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
44915 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
No |
| Taxonomy |
Modular Jacks and Plugs |
| Temperature range operating |
-40° to +85°C |
| Ul |
E107635 |
| Upc |
800756394305 |
| Voltage maximum |
125V |
| Wire cable type |
Round |
To use this facility please Sign In.
Sign In