Molex 152670232 Premo-flex FFC 1mm Pitch 127mm 8 Circuits Sn Plating

Image Representative of Range

Molex 152670232 Premo-flex FFC 1mm Pitch 127mm 8 Circuits Sn Plating

MPN
152670232
Brand
Molex
EAN-13
2050008545995
Order Code
05-2994
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 415 availableBack-order availability date - 16/11/2026

The Molex 152670232 is a ribbon cable with 1.00 mm contact spacing, designed for compact and precise electronic connections. Manufactured by Molex, this cable ensures robust and reliable performance in tight-fitting applications. It is typically used in consumer electronics, telecommunications, and data transmission equipment.
Number of Cores 8
Conductor Cross Section 1.00mm
Length 127mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 127.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Comments Contacts on opposite sides, Type D
Contact layout type D (opposite side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 15267-0232
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 0.766/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 152670232
Product number hyphen 15267-0232
Product number sap 0152670232
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15267
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Ul E29179
Upc 884982440746
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot