Molex 151660429 Premo-flex FFC Jumper 0.50mm Pitch 76mm 40 Circuits

Image Representative of Range

Molex 151660429 Premo-flex FFC Jumper 0.50mm Pitch 76mm 40 Circuits

MPN
151660429
Brand
Molex
EAN-13
2050008539444
Order Code
05-2986
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.25
25+ £1.92
125+ £1.86
500+ £1.81
1000+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Molex manufactures the 151660429 ribbon cable with a contact spacing of 0.50 mm, ensuring compact connectivity. This component is ideal for use in electronic devices requiring intricate wiring systems. Typical applications include telecommunications equipment and computer peripherals.
Number of Cores 40
Conductor Cross Section 0.50mm
Length 76mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 76.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 40
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 0.5A
Delivery unit 1000
Design feature Ultra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 151660429
First published date 2011-06-20
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 0.50mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 151660429
Product number hyphen 15166-0429
Product number sap 0151660429
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15166
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982849273
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot