Molex 151660123 Premo-flex FFC 0.50mm Pitch 102mm Length 12 Circuits

Image Representative of Range

Molex 151660123 Premo-flex FFC 0.50mm Pitch 102mm Length 12 Circuits

MPN
151660123
Brand
Molex
EAN-13
2050009160753
Order Code
05-2983
Country of Origin
Hungary
View Full Product Range (15)

Discontinued


Molex 151660123 is a ribbon cable featuring a contact spacing of 0.50 mm, ensuring compact connectivity solutions. Manufactured by Molex, this component is typically used in electronic devices requiring precise and compact cable configurations. Ideal for applications in consumer electronics and computer peripherals.
Number of Cores 12
Conductor Cross Section 0.50mm
Length 102mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 102.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 0.5A
Delivery unit 1000
Design feature Ultra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 151660123
First published date 2019-10-01
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 0.50mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 151660123
Product number hyphen 15166-0123
Product number sap 0151660123
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15166
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982846159
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Trustpilot