Modelcraft PGA1001 Plastic Digital LCD Caliper - 100mm

MPN
PGA1001
Brand
Model Craft
EAN-13
5056402206354
Order Code
86-1458
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

An LCD Digital Caliper with a measurement capacity of 100mm (4in.).


  • Carbon fibre composite construction
  • Clear LCD display
  • Measurement can be displayed in mm or inches
  • 1.55V battery powered
  • Battery type SR44
Type Digital caliper
Length 100mm
Accuracy 0.1mm
Battery type SR44
Display Type Digital
Reading range (max.) 100mm

Reviews

Be the first to submit a review

Trustpilot