Miyama DS-850-K-F1-LR Toggle Switch 250V 3A Snap-In Lighted Rocker |
09-9732
|
|
Despatched within 4 working days - 100 in stock
|
2+ £3.05
Price per unit Ex VAT
|
SPST |
On-Off |
5 A/125 V/AC, 3 A/250V AC |
LED (monochrome) |
Red |
Red |
|
(1 min) 2000V AC |
1.7V |
500 V/DC ≥ 100MΩ |
DS-850-K-F1-LR |
1-pin off/on |
None |
1 x Off/On |
Panel mount |
None |
≤ 20mΩ |
19.6 x 13 mm |
2.5mm |
Toggle switch |
Miyama DS-850-K-F1-LG Toggle Switch Off/On Latch 250V 3A Lighted |
09-9733
|
|
Despatched within 4 working days - 504 in stock
|
2+ £3.44
| 2+ |
£3.44 |
| 10+ |
£3.14 |
| 100+ |
£2.95 |
Price per unit Ex VAT
|
SPST |
On-Off |
5 A/125 V/AC, 3 A/250V AC |
LED (monochrome) |
Green |
Green |
|
(1 min) 2000V AC |
2.1V |
500 V/DC ≥ 100MΩ |
DS-850-K-F1-LG |
1-pin off/on |
None |
1 x Off/On |
Panel mount |
None |
≤ 20mΩ |
19.6 x 13 mm |
2.5mm |
Toggle switch |
Miyama DS-059S-ON Toggle Switch 250V AC 3A 2x Off/On Latch Snap-In |
09-9734
|
|
Despatched within 4 working days - 363 in stock
|
2+ £2.69
Price per unit Ex VAT
|
DPST |
On-Off |
5 A/125 V/AC, 1.5 A/250V AC |
None |
None |
|
Black |
(1 min) 1500V AC |
|
500 V/DC - 100MΩ |
2-pin OFF/ON |
DS-059S-ON |
OFF/ON |
2 x Off/On |
Panel mount |
None |
≤ 20mΩ |
19.6 x 13 mm |
2.5mm |
Toggle switch |
Miyama 706037 Toggle Switch 250V 3A On/On Latch Snap-In Mounting |
09-9735
|
|
Despatched within 4 working days - 339 in stock
|
2+ £3.08
Price per unit Ex VAT
|
DPDT |
On-On |
5 A/125 V/AC, 1.5 A/250V AC |
None |
None |
|
Black |
(1 min) 1500V AC |
|
500 V/DC - 100MΩ |
2-pole on/on |
DS-059F-ON |
ON/ON |
2 x On/On |
Panel mount |
None |
≤ 20mΩ |
19.6 x 13 mm |
2.5mm |
Toggle switch |