Miyama 706037 Toggle Switch 250V 3A On/On Latch Snap-In Mounting

Image Representative of Range

Miyama 706037 Toggle Switch 250V 3A On/On Latch Snap-In Mounting

MPN
706037
Brand
Miyama
EAN-13
2050000417160
Order Code
09-9735
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

The Miyama DS-059F-ON is a toggle switch designed for 250 V AC and 3 A, featuring a 2 x on/on latch configuration. This black rocker switch is suitable for applications requiring reliable switching, such as in consumer electronics and light industrial equipment. It is part of the components category perfect for switches and buttons.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 5 A/125 V/AC, 1.5 A/250V AC
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance ≤ 20mΩ
Dielectric Strength (1 min) 1500V AC
Front panel cut-out 19.6 x 13 mm
Front panel thickness 2.5mm
Insulation Resistance 500 V/DC - 100MΩ
Misc Attribute 1 2-pole on/on
Misc Attribute 2 DS-059F-ON
Print motif ON/ON
Switch position 2 x On/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot