Miyama DS-850-K-F1-LG Toggle Switch Off/On Latch 250V 3A Lighted

Image Representative of Range

Miyama DS-850-K-F1-LG Toggle Switch Off/On Latch 250V 3A Lighted

MPN
706032
Brand
Miyama
EAN-13
2050000417122
Order Code
09-9733
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,077 in stock

The Miyama DS-850-K-F1-LG toggle switch is a versatile component with a 250 V AC, 3 A capacity, featuring a 1-pin off/on latch. This switch is equipped with a green LED for visibility in various settings. Commonly used in electronic and electrical applications, it serves as a reliable on/off control in circuits.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 5 A/125 V/AC, 3 A/250V AC
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Green
Colour Green
Contact Resistance ≤ 20mΩ
Dielectric Strength (1 min) 2000V AC
Forward Voltage U(F) 2.1V
Front panel cut-out 19.6 x 13 mm
Front panel thickness 2.5mm
Insulation Resistance 500 V/DC ≥ 100MΩ
Misc Attribute 1 DS-850-K-F1-LG
Misc Attribute 2 1-pin off/on
Print motif None
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot