Miyama DS-850-K-F1-LR Toggle Switch 250V 3A Snap-In Lighted Rocker

Image Representative of Range

Miyama DS-850-K-F1-LR Toggle Switch 250V 3A Snap-In Lighted Rocker

MPN
706031
Brand
Miyama
EAN-13
2050000417115
Order Code
09-9732
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Miyama DS-850-K-F1-LR is a toggle switch designed for 250 V AC and 3 A, featuring a 1-pin off/on function with a latch mechanism. It is a rocker-style switch with a red LED indicator, commonly used in electronic components and circuits for controlling power. This switch is ideal for applications requiring reliable on/off toggling, such as in consumer electronics or industrial control panels.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 5 A/125 V/AC, 3 A/250V AC
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Red
Colour Red
Contact Resistance ≤ 20mΩ
Dielectric Strength (1 min) 2000V AC
Forward Voltage U(F) 1.7V
Front panel cut-out 19.6 x 13 mm
Front panel thickness 2.5mm
Insulation Resistance 500 V/DC ≥ 100MΩ
Misc Attribute 1 DS-850-K-F1-LR
Misc Attribute 2 1-pin off/on
Print motif None
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot