Miyama DS-059S-ON Toggle Switch 250V AC 3A 2x Off/On Latch Snap-In

Image Representative of Range

Miyama DS-059S-ON Toggle Switch 250V AC 3A 2x Off/On Latch Snap-In

MPN
706036
Brand
Miyama
EAN-13
2050000417153
Order Code
09-9734
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

The Miyama DS-059S-ON toggle switch is a 2-pin switch with a 250 V AC rating and a 3 A current rating, designed for toggle on/off functions. It is typically used in electronic components and applications requiring reliable circuit control. This black rocker switch is ideal for both consumer and industrial electronics.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 5 A/125 V/AC, 1.5 A/250V AC
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Resistance ≤ 20mΩ
Dielectric Strength (1 min) 1500V AC
Front panel cut-out 19.6 x 13 mm
Front panel thickness 2.5mm
Insulation Resistance 500 V/DC - 100MΩ
Misc Attribute 1 2-pin OFF/ON
Misc Attribute 2 DS-059S-ON
Print motif OFF/ON
Switch position 2 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot