Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron Miniature ABS Boxes

<p><a href="/enclosure-modifications " title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p> A range of miniature rectangular hand held cases that have been manufactured from black ABS material. They are fastened together by screws. The interior surface of the range have a smooth finish.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Finished in matt black
Order codeMftrs Part No.Size (mm)Mftrs part
30-3533RX2005/S33x23.5x16.5RX2005/S
30-3534RX2006/S39.5x27.5x17RX2006/S
30-3535RX2007/S45.5x32x20RX2007/S
30-3536RX2008/S53.5x38x23.5RX2008/S
30-3537RX2009/S63.5x43x25.5RX2009/S
30-3538RX2010/S74x50x28.5RX2010/S
*Question functionality currently disabled


26 November 2013 Question by: Rapid Customer | Product code: 30-3533
Q. In what order are the dimensions provided, e.g. length, width, height?
A. Hi Chris. Thank you for your question. This enclosure is approximately 34mm long by 24mm wide by 16mm high measured externally.


18 April 2013 Question by: Rapid Customer
Q. Are there 2 screws supplied, or 4
A. Hi James. Thank you for your question. These miniature ABS boxes are supplied with 4 screws.


06 May 2012 Question by: Rapid Customer | Product code: 30-3533
Q. Howdy do these come with lids and if so how are the fastened? many thanks tim
A. Thanks for your enquiry Tim. These boxes are supplied with lids and small screws to secure them.