Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron RX2009/S Miniature ABS Box Black 63.5 x 43 x 25.5mm

Order Code:  

30-3537

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: RX2009/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.87
25+ £1.76
100+ £1.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
143 in Stock, despatched same dayAdditional quantity lead time 14 days
Miniature rectangular hand held case measuring 63.5 x 43 x 25.5mm manufactured from black ABS material. The case is fastened together by screws and the interior surface has a smooth finish.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Finished in matt black
  • Manufacturer's part RX2009/S

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 25.5mm
Enclosure Width 43mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Miniature
Finish N/A
Enclosure Length 63.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


30 March 2016 Question by: Rapid Customer | Product code: 30-3537
Q. What is the unobstructed height size of the inside of the box? the total height in reference is 25.5mm but on datasheet is 22mm
A. Hi Paola, thank you for your question. The data sheet shows the height without the lid at 22mm and the overall height is 25.5mm, the internal dimensions are approximately 60mm(L) x 40mm(W) x 20mm(H).


03 March 2016 Question by: Rapid Customer | Product code: 30-3537
Q. REF: 63.5 x 43 x 25.5 What is the unobstructed size of the inside of the box? In other words what is the maximum size rectangle that can be placed on the floor of the box?
A. Hi Ron, thank you for your question. The measurement required will be 35mm x 55mm.

Reviews


Be the first to submit a review