Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron RX2005/S Miniature ABS Box Black 23.5 x 16.5 x 33.5mm

Order Code:  

30-3533

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: RX2005/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.21
25+ £1.12
100+ £0.976

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
228 in Stock, despatched same dayAdditional quantity lead time 14 days
Miniature rectangular hand held case measuring 23.5 x 16.5 x 33.5mm manufactured from black ABS material. The case is fastened together by screws and the interior surface has a smooth finish.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Finished in matt black
  • Manufacturer's part RX2005/S

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 16.5mm
Enclosure Width 23.5mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Miniature
Finish N/A
Enclosure Length 33.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 November 2013 Question by: Rapid Customer | Product code: 30-3533
Q. In what order are the dimensions provided, e.g. length, width, height?
A. Hi Chris. Thank you for your question. This enclosure is approximately 34mm long by 24mm wide by 16mm high measured externally.


06 May 2012 Question by: Rapid Customer | Product code: 30-3533
Q. Howdy do these come with lids and if so how are the fastened? many thanks tim
A. Thanks for your enquiry Tim. These boxes are supplied with lids and small screws to secure them.

Reviews


Be the first to submit a review