Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron RX2008/S Miniature ABS Box Black 38 x 23.5 x 53.5mm

Order Code:  

30-3536

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: RX2008/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.76
25+ £1.63
100+ £1.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 14 days
Miniature rectangular hand held case measuring 38 x 23.5 x 53.5mm manufactured from black ABS material. The case is fastened together by screws and the interior surface has a smooth finish.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Finished in matt black
  • Manufacturer's part RX2008/S

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 23.5mm
Enclosure Width 38mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Miniature
Finish N/A
Enclosure Length 53.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review