Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron RX2006/S Miniature ABS Box Black 27.5 x 17.5 x 39.5mm

Order Code:  

30-3534

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: RX2006/S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.23
25+ £1.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 14 days
Miniature rectangular hand held case measuring 27.5 x 17.5 x 39.5mm manufactured from black ABS material. The case is fastened together by screws and the interior surface has a smooth finish.
  • Ergonomic design for maximum user comfort
  • For remote control devices connected via a cable or powered by batteries
  • Finished in matt black
  • Manufacturer's part RX2006/S

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 17.5mm
Enclosure Width 27.5mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Miniature
Finish N/A
Enclosure Length 39.5mm

To use this facility please Sign In.

Sign In

Reviews


Cracking little boxes

Reviewed by: Scott Britchford - 10 February 2023
These little enclosures are cheap and handy for adding "in line", using cable grommets for adding small active (or possive) electornics to cables. I use them for making external IR sensors for projects that require a remote control, so that the little box can be bolted or glued to a surface. The whole series is sturdy enough to withstand general use, but thin enough to easily be drilled/cut/modified - I use a scalpel for cutouts. Not sure how they would fare for large scale production, but for prototypes they're great.