MH Connectors DIN Mount Enclosures D-SUB housing 621196

MH Brand: MH
The Molex range of D-sub metal housings comprises various pin configurations including 9-pin, 15-pin, and 25-pin options, all featuring a silver metal finish, providing durable and reliable connections for electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Height Length Misc Attribute Number of pins Type Mounting Type Connection Angle Plating Material Cable diameter (details) Cable outlets Case Material Factory colour Shielded Temperature Range Width
MH 6560-0136-01 D-SUB Housing 9-Pin Metal 180° Silver
MH 6560-0136-01 D-SUB Housing 9-Pin Metal 180° Silver
Standard range
Order code: 05-2652
MPN: 6560-0136-01

Despatched within 4 working days - 650 in stock
1+ £4.43
Price per unit Ex VAT
9 180 Degree 41.3mm 32.21mm MHDM9-K 9 D-SUB housing BackShell Mounting 180° Silver 13mm 1 Metal Silver Yes -40 to +120°C 15.39mm
MH 6560-0136-02 MHDM15-K 6560-0136-02 D-SUB Housing 15-Pin Metal Silver
MH 6560-0136-02 MHDM15-K 6560-0136-02 D-SUB Housing 15-Pin Metal Silver
Standard range
Order code: 05-2653
MPN: 6560-0136-02

Despatched within 4 working days - 499 in stock
2+ £2.91
Price per unit Ex VAT
15 43.31mm 40.59mm MHDM15-K 15 D-SUB housing BackShell Mounting 180° Silver 13mm 1 Metal Silver Yes -40 to +120°C 15.39mm
MH 6560-0136-03 MHDM25-K 6560-0136-03 D-SUB Housing 25 Pins Silver Metal
MH 6560-0136-03 MHDM25-K 6560-0136-03 D-SUB Housing 25 Pins Silver Metal
Standard range
Order code: 05-2654
MPN: 6560-0136-03

Despatched within 4 working days - 186 in stock
2+ £3.41
Price per unit Ex VAT
25 180 Degree 49.5mm 54.51mm MHDM25-K 25 D-SUB housing BackShell Mounting 180° Silver 13mm 1 Metal Silver Yes -40 to +120°C 15.39mm
MH 6560-0136-04 Connectors D-SUB 37-Pin Housing Metal 180° Silver
MH 6560-0136-04 Connectors D-SUB 37-Pin Housing Metal 180° Silver
Standard range
Order code: 05-2655
MPN: 6560-0136-04

Despatched within 4 working days - 146 in stock
2+ £3.69
Price per unit Ex VAT
37 180 Degree 54.31mm 70.69mm MHDM37-K 37 D-SUB housing BackShell Mounting 180° Silver 13mm 1 Metal Silver Yes -40 to +120°C 15.39mm


Trustpilot