MH 6560-0136-01 D-SUB Housing 9-Pin Metal 180° Silver

MPN
6560-0136-01
Brand
MH
EAN-13
2050002345119
Order Code
05-2652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,031 in stock

The MH Connectors MHDM9-K 6560-0136-01 D-SUB housing is a metal enclosure designed for 9-pin D-sub connectors, featuring a robust silver finish and a 180° orientation. Manufactured by MH Connectors, this durable housing is ideal for protecting electronic connections in industrial and commercial applications. Its secure design ensures reliable performance in environments requiring dependable connectivity solutions.
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 41.3mm
Length 32.21mm
Misc Attribute MHDM9-K
Number of pins 9
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15.39mm

Reviews

Be the first to submit a review

Trustpilot