MH 6560-0136-03 MHDM25-K 6560-0136-03 D-SUB Housing 25 Pins Silver Metal

Image Representative of Range

MH 6560-0136-03 MHDM25-K 6560-0136-03 D-SUB Housing 25 Pins Silver Metal

MPN
6560-0136-03
Brand
MH
EAN-13
2050002345133
Order Code
05-2654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

MH Connectors manufactures the MHDM25-K D-SUB housing with 25 pins, made of metal and finished in silver. This enclosure is robust and offers a 180° entry angle, providing reliable protection for D-SUB connectors in electronic applications. It is typically used in environments requiring secure and durable cable connections, such as in industrial and computing settings.
Type D-SUB housing
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Silver
Height 49.5mm
Length 54.51mm
Misc Attribute MHDM25-K
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Ways 25
Number of pins 25
Plating Material Silver
Shielded Yes
Temperature Range -40 to +120°C
Width 15.39mm

Reviews

Be the first to submit a review

Trustpilot