MH 6560-0136-02 MHDM15-K 6560-0136-02 D-SUB Housing 15-Pin Metal Silver

Image Representative of Range

MH 6560-0136-02 MHDM15-K 6560-0136-02 D-SUB Housing 15-Pin Metal Silver

MPN
6560-0136-02
Brand
MH
EAN-13
2050002345126
Order Code
05-2653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

The MH Connectors D-SUB housing, model MHDM15-K 6560-0136-02, features a durable metal construction and a silver finish with 15 pins. It is typically used to encase D-sub connectors securely in electronic devices, providing robust protection and reliable connectivity. This enclosure is well-suited for industrial and commercial applications requiring stable and high-quality connections.
Type D-SUB housing
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Silver
Height 43.31mm
Length 40.59mm
Misc Attribute MHDM15-K
Mounting Type BackShell Mounting
No. of Ways 15
Number of pins 15
Plating Material Silver
Shielded Yes
Temperature Range -40 to +120°C
Width 15.39mm

Reviews

Be the first to submit a review

Trustpilot